1464108 | Phoenix Contact
Socket header, 5 pole, pitch 3.5 mm, straight, black, 1464108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Available: 85 pcs.
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.4026 €
50 pcs.
4.9266 €
100 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1464108, Phoenix Contact
PCB connector, Nominal cross section: 1.5 mm², Color: black, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: tin, Contact connection type: socket, Number of rows: 1, Number of positions: 5, Product range: XPC 1,5/..-ST, Pitch: 3.5 mm, Connection method: Push-X-connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON MC 1,5, Locking: without, Mounting: without.
Features
- Highly convenient operation thanks to direct, effortless, and tool-free conductor connection
- Quick connection of all conductor types with and even without ferrules
- Reliable wiring thanks to acoustic and visual feedback
- Quick conductor release by simply pressing the orange release button
- Plug-in compatibility with existing headers of the COMBICON portfolio
- Quick and convenient testing using integrated test option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | Push-X | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |