1433099 | Phoenix Contact

PCB connector, 4 pole, pitch 6.35 mm, straight, black, 1433099

Order No.: 64P2579
EAN: 4063151805913
MPN:
1433099
SPC 4/ 4-STL2-SH-6,35
Series: SPC4
1433099 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3879 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
11.4002 €
50 pcs.
10.3768 €
100 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1433099, Phoenix Contact

PCB connector, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 1000 V, Contact surface: Sn, Contact connection type: Socket, Number of rows: 1, Number of positions: 4, Product range: SPC 4/..-STL-SH, Pitch: 6.35 mm, Connection method: Push-in spring connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 4, Electrical properties: shielded, Locking: Snap-in locking, Mounting: Latching flange.

Features

  • Intuitive locking mechanism prevents accidental disconnection
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Optimized for tight installation situations: operation and conductor connection from one direction
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 6.35 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 24 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15