1431327 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, straight, black, 1431327

Order No.: 64P3306
EAN: 4063151798444
MPN:
1431327
Series: XPC 1,5
1431327 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2808 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.4240 €
50 pcs.
10.5077 €
100 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1431327, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 11, product range: XPC 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Push-X-connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever.

Features

  • Highly convenient operation thanks to direct, effortless, and tool-free conductor connection
  • Quick connection of all conductor types with and even without ferrules
  • Reliable wiring thanks to acoustic and visual feedback
  • Quick conductor release by simply pressing the orange release button
  • Automatic locking and intuitive release through Lock and Release operating lever in contrasting color
  • Plug-in compatibility with existing headers of the COMBICON portfolio
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection Push-X
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No