1392181 | Phoenix Contact

Socket, 4 pole, pitch 5 mm, straight, yellow, 1392181

Order No.: 64P2900
EAN: 4063151774073
MPN:
1392181
Series: ICC
1392181 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3296 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
7.9849 €
50 pcs.
7.5446 €
100 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1392181, Phoenix Contact

PCB connector, nominal cross section: 2.5 mm², color: yellow, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 4, product range: ICC..-PSC2,5/..-5,0, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: ICC 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Printed version.

Features

  • Variable coding, for reliable protection against incorrect connection
  • Quick and easily coded when initially connecting the connector and header
  • Internationally recognized and proven screw connection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Number of rows 1
Colour yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes