1378554 | Phoenix Contact

Female connector, 80 pole, pitch 1.27 mm, straight, 1378554

Order No.: 63P3836
EAN: 4063151746742
MPN:
1378554
FR 1,27/ 80-FWL
Series: FINEPITCH
1378554 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4835 € *
Available: 14 pcs.
Available in 5 Days: 9,928 pcs. - if ordered today
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.6862 €
50 pcs.
9.7104 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale

IDC female connector, 1378554, Phoenix Contact

IDC female connector, Nominal current: 1.4 A, Test voltage: 500 V AC, Number of positions: 80, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket.

Features

  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 80 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated current 1.4 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes