1378551 | Phoenix Contact
Female connector, 50 pole, pitch 1.27 mm, straight, 1378551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Available: 61 pcs.
Available in 5 Days: 3,102 pcs. - if ordered today
IDC female connector, 1378551, Phoenix Contact
IDC female connector, Nominal current: 1.4 A, Test voltage: 500 V AC, Number of positions: 50, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket.
Features
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.4 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |