1378550 | Phoenix Contact
Female connector, 40 pole, pitch 1.27 mm, straight, 1378550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Available in 5 Days: 3,157 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0337 €
50 pcs.
4.5815 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC female connector, 1378550, Phoenix Contact
IDC female connector, Nominal current: 1.4 A, Test voltage: 500 V AC, Number of positions: 40, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket.
Features
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.4 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |