1378210 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, straight, black, 1378210

Order No.: 63P4514
EAN: 4063151745660
MPN:
1378210
DD32H 2,2/12-PT-5,08-XY
Series: CONNEXIS
1378210 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0583 €

Feed-through plug, 1378210, Phoenix Contact

Feed-through connector, color: black, nominal current: 8 A, rated voltage (III/2): 320 V, contact connection type: Pin, number of rows: 2, number of positions: 12, product range: DD32H 2,2/..-PT, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: CONNEXIS DD, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Engagement nose.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Small component size for applications where space is at a premium
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 320 V
Rated current 8 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No