1376979 | Phoenix Contact

Socket header, 6 pole, pitch 3.45 mm, straight, light gray, 1376979

Order No.: 61P0137
EAN: 4063151746384
MPN:
1376979
HSCP-SP 1,5-1U6-696/696-7035
Series: HSCP
1376979 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6287 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2836 €
50 pcs.
4.9742 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1376979, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: light gray, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 2, number of positions: 6, number of connections: 6, product range: HSCP-SP 1,5-., pitch: 3.45 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: HSC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Color of the spring levers: white, blue / blue, white, blue.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • User-friendly front connection plug for high contact densities
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 6 pole
Grid 3.45 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 2
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No