1374028 | Phoenix Contact
Female connector, 16 pole, pitch 1.27 mm, straight, 1374028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available in 5 Days: 4,200 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0349 €
50 pcs.
1.8564 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD female connector, 1374028, Phoenix Contact
SMD female connector, Nominal current: 2.2 A, Test voltage: 840 V AC, Number of positions: 16, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 1.27 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2.2 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |