1363344 | Phoenix Contact

PCB connector, 2 pole, straight, black, 1363344

Order No.: 63P4108
EAN: 4063151708115
MPN:
1363344
SPE-T1-M12FSF-180-SMD
Series: SPE
1363344 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.712 €

SPE PCB connector, 1363344, Phoenix Contact

SPE PCB connector, Design: SPE, Degree of protection: IP65/IP67, Number of positions: 2, Material: LCP, Connection method: SMD, Cable outlet: straight, Color: black, Single pair ethernet.

Features

  • THR solderable
  • Data transmission up to 600 MHz
Technical specifications
Filter Property Value
Version connector
Pin number 2 pole
Connection SMD
Orientation straight
contact surface gold plated/nickel plated
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes