1363336 | Phoenix Contact
PCB connector, 2 pole, straight, black, 1363336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Available in 5 Days: 160 pcs. - if ordered today
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1876 €
50 pcs.
6.4617 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
SPE PCB connector, 1363336, Phoenix Contact
SPE PCB connector, Design: SPE, Degree of protection: IP65/IP67, Number of positions: 2, Material: LCP, Connection method: THR solder connection, Cable outlet: straight, color: black, Single pair ethernet.
Features
- THR solderable
- Data transmission up to 600 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Pin number | 2 pole | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold plated/nickel plated | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |