1343953 | Phoenix Contact
Connector, 2 pole, straight, silver, 1343953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3010 € *
Available in 5 Days: 2,884 pcs. - if ordered today
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
10 pcs.
19.5874 €
50 pcs.
18.0285 €
100 pcs.
16.4101 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1343953, Phoenix Contact
Connector, Design: IEC 63171-2, Degree of protection: IP20, Number of positions: 2, 1 Gbps, Material: Metal, Connection method: IDC fast connection, Connection cross section: AWG 26 AWG- 22 AWG, Cable outlet: straight, Single pair ethernet.
Features
- Data transmission up to 600 MHz
- Compact design
- Mechanical interlock with locking clip
- High shock and vibration resistance
- Robust industrial design
- Assembly without special tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Pin number | 2 pole | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |