1340903 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, black, 1340903

Order No.: 63P4356
EAN: 4063151649111
MPN:
1340903
D31PC 2,2/ 3-3,81-Y
Series: CONNEXIS
1340903 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3094 €

PCB connector, 1340903, Phoenix Contact

PCB connector, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of rows: 1, number of positions: 3, product range: D31PC 2,2/.., pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: CONNEXIS D, locking: Snap-in locking, mounting: Self-locking flange.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Small component size for applications where space is at a premium
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes