1340662 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, straight, black, 1340662

Order No.: 63P4330
EAN: 4063151647285
MPN:
1340662
DD31H 2,2/10-PT-3,81-X
Series: CONNEXIS
1340662 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
1.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3447 €

Feed-through plug, 1340662, Phoenix Contact

Feed-through connector, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Pin, number of rows: 2, number of positions: 10, product range: DD31H 2,2/..-PT, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, locking clip: - without locking clip, plug-in system: CONNEXIS DD, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Engagement nose.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Small component size for applications where space is at a premium
  • Contacts arranged in a double row enable high packing density in a compact area
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 160 V
Rated current 8 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No