1340629 | Phoenix Contact

Pin header, 6 pole, pitch 3.81 mm, straight, black, 1340629

Order No.: 63P4328
EAN: 4063151647810
MPN:
1340629
DD31H 2,2/ 6-PT-3,81-X
Series: CONNEXIS
1340629 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.833 €

Feed-through plug, 1340629, Phoenix Contact

Feed-through connector, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Pin, number of rows: 2, number of positions: 6, product range: DD31H 2,2/..-PT, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, locking clip: - without locking clip, plug-in system: CONNEXIS DD, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Engagement nose.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Small component size for applications where space is at a premium
  • Contacts arranged in a double row enable high packing density in a compact area
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 160 V
Rated current 8 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No