1340484 | Phoenix Contact

Pin header, 14 pole, pitch 3.81 mm, angled, black, 1340484

Order No.: 63P4300
EAN: 4063151647094
MPN:
1340484
DD31H 2,2/14-H-3,81-X
Series: CONNEXIS
1340484 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7370 €

PCB header, 1340484, Phoenix Contact

PCB headers, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Pin, number of rows: 2, number of positions: 14, product range: DD31H 2,2/..-H, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: CONNEXIS DD, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Engagement nose.

Features

  • Well-known mounting principle allows worldwide use
  • Plug-in direction parallel to the PCB
  • Easy PCB replacement thanks to plug-in modules
  • Contacts arranged in a double row enable high packing density in a compact area
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes