1337013 | Phoenix Contact
Female connector, 26 pole, pitch 1.27 mm, angled, 1337013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 5 Days: 18,480 pcs. - if ordered today
SMD female connector, 1337013, Phoenix Contact
SMD female connector, Nominal current: 2.2 A, Test voltage: 500 V AC, Number of positions: 26, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 26 pole | |
| Grid | 1.27 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 2.2 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |