1337010 | Phoenix Contact

Female connector, 12 pole, pitch 1.27 mm, angled, 1337010

Order No.: 63P3620
EAN: 4063151638511
MPN:
1337010
FR 1,27/ 12-FH
Series: FINEPITCH
1337010 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available: 8 pcs.
Available in 5 Days: 8,960 pcs. - if ordered today
Total Price:
1.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5113 €

SMD female connector, 1337010, Phoenix Contact

SMD female connector, nominal current: 2.2 A, Test voltage: 500 V AC, number of positions: 12, pitch: 1.27 mm, color: black, contact surface: Gold, type of contact: Socket, mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 12 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 2.2 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes