1333897 | Phoenix Contact

Female connector, 40 pole, pitch 0.635 mm, angled, black, 1333897

Order No.: 63P9338
EAN: 4063151632281
MPN:
1333897
FS 0,635/ 40-FV-R- 4,0
Series: FINEPITCH
1333897 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5708 € *
Available in 5 Days: 4,500 pcs. - if ordered today
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.5708 €

SMD female connector, 1333897, Phoenix Contact

SMD female connector, nominal current: 0.5 A, Test voltage: 500 V AC, number of positions: 40, pitch: 0.635 mm, color: black, contact surface: Gold, contact connection type: Socket, mounting: SMD soldering.

Features

  • Design-in support during device development using MCAD/ECAD data and a free sample service
  • Easy mating with integrated keyways and tolerance compensation for error-free production
  • Time savings during the development process with customer-specific simulations for data integrity
  • High-speed data transmission up to 30 Gbps for various possible applications
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 40 pole
Grid 0.635 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes