1304124 | Phoenix Contact
PCB base strip, 4 pole, pitch 5 mm, angled, gray, 1304124
NCNR (non cancelable / non returnable)
PCB header, 1304124, Phoenix Contact
PCB header, Nominal cross section: 2.5 mm², Color: light gray, Nominal current: 12 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of potentials: 4, Number of rows: 1, Number of positions: 4, Number of connections: 4, Product range: MSTBO 2,5/..-G1L, Pitch: 5 mm, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Fixed coding of the positions: 2, 3, item with lateral pin outlet on the left.
Features
- Plug-in direction orthogonal to the PCB
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366930 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |