1293273 | Phoenix Contact

Socket header, 5 pole, pitch 15 mm, straight, black, 1293273

Order No.: 61P0154
EAN: 4063151528270
MPN:
1293273
PC 35 HC/ 5-STF-15,00 BK
Series: PC
1293273 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4850 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
5 pcs.
35.7833 €
10 pcs.
34.2244 €
25 pcs.
32.3442 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1293273, Phoenix Contact

PCB connector, nominal cross section: 35 mm², color: black, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of rows: 1, number of positions: 5, product range: PC 35 HC/.-STF, pitch: 15 mm, connection method: Screw connection with tension sleeve, screw head form: T20L Slotted Torx®, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 35, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
  • Screwable flange for superior mechanical stability
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 5 pole
Grid 15 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating tin-plated
Rated voltage 1000 V
Rated current 125 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes