1234271 | Phoenix Contact

PCB connector, 4 pole, pitch 6.35 mm, angled, black, 1234271

Order No.: 64P2535
EAN: 4063151338305
MPN:
1234271
PC 4/ 4-G-6,35 P26 THR
Series: SPC4
1234271 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Available: 50 pcs.
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0226 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1234271, Phoenix Contact

PCB headers, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 800 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 4, Product range: PC 4/..-G-THR, Pitch: 6.35 mm, Mounting: THR soldering / wave soldering, Pin layout: Zigzag pinning M, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, Locking: without, Mounting: without.

Features

  • Designed for integration into the SMT soldering process
  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 6.35 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 800 V
Rated current 24 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes