1234269 | Phoenix Contact
PCB connector, 3 pole, pitch 6.35 mm, angled, black, 1234269
NCNR (non cancelable / non returnable)
PCB header, 1234269, Phoenix Contact
PCB headers, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 800 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 3, Product range: PC 4/..-G-THR, Pitch: 6.35 mm, Mounting: THR soldering / wave soldering, Pin layout: Zigzag pinning M, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, Locking: without, Mounting: without.
Features
- Designed for integration into the SMT soldering process
- Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
- Easy PCB replacement thanks to plug-in modules
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 6.35 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 24 A | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |