1233121 | Phoenix Contact

Socket header, 4 pole, pitch 6.35 mm, straight, black/orange, 1233121

Order No.: 63P9274
EAN: 4063151336134
MPN:
1233121
SPC 4/ 4-STTL-6,35
Series: SPC4
1233121 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4026 € *
Available: 20 pcs.
Available in 5 Days: 123 pcs. - if ordered today
Total Price:
5.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4026 €

PCB connector, 1233121, Phoenix Contact

PCB connector, nominal cross section: 4 mm², color: black, nominal current: 24 A, rated voltage (III/2): 1000 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 4, product range: SPC 4/..-STTL, pitch: 6.35 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 4, locking: Snap-in locking, mounting: Self-locking flange.

Features

  • Intuitive locking mechanism prevents accidental disconnection
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Optimized for tight installation situations: operation and conductor connection from one direction
  • 600 V UL approval in the smallest of dimensions
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 6.35 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour black/orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No