1233108 | Phoenix Contact
PCB connector, 3 pole, pitch 6.35 mm, straight, black, 1233108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Available: 50 pcs.
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2479 €
50 pcs.
4.7600 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1233108, Phoenix Contact
PCB connector, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 1000 V, Contact surface: Sn, Contact connection type: Socket, Number of rows: 1, Number of positions: 3, Product range: SPC 4/..-STL, Pitch: 6.35 mm, Connection method: Push-in spring connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 4, Locking: Snap-in locking, Mounting: Latching flange.
Features
- Intuitive locking mechanism prevents accidental disconnection
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Optimized for tight installation situations: operation and conductor connection from one direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 6.35 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 24 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |