1215778 | Phoenix Contact

PCB connector, 2 pole, pitch 7.62 mm, straight, black, 1215778

Order No.: 63P4007
EAN: 4063151296742
MPN:
1215778
SPE-T1-STRM-90-LED
Series: SPE
1215778 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2368 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

SPE PCB connector, 1215778, Phoenix Contact

SPE PCB connector, Design: IEC 63171-2, Degree of protection: IP20, Number of positions: 2, 1 Gbps, CAT B (ISO/IEC 63171), Material: Plastic, Connection method: THR solder connection, Cable outlet: straight, Single pair ethernet.

Features

  • THR solderable
  • Robust industrial design
  • Data transmission up to 600 MHz
Technical specifications
Filter Property Value
Version socket
Pin number 2 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
contact surface nickel-plated/gold-plated
Rated voltage 72 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes