1199930 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1199930

Order No.: 64P2257
EAN: 4063151263423
MPN:
1199930
PC 6/ 3-G-7,62 P26THRR56
Series: PC
1199930 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2007 €

PCB header, 1199930, Phoenix Contact

PCB header, nominal cross section: 6 mm², color: black, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, contact connection type: Pin, number of rows: 1, number of positions: 3, product range: PC 6/..-G-THR, pitch: 7.62 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 6, Pin connector pattern alignment: Standard, locking: without, mounting: without.

Features

  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
  • Designed for integration into the SMT soldering process
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No