1177820 | Phoenix Contact

PCB base strip, 6 pole, pitch 5.08 mm, angled, black, 1177820

Order No.: 64P2618
EAN: 4063151330804
MPN:
1177820
Series: MSTBO 2,5
1177820 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2007 €
50 pcs.
3.8556 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1177820, Phoenix Contact

PCB header, Nominal cross section: 2.5 mm², Color: black, Nominal current: 8 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 6, Product range: MSTBO 2,5/..-GR, Pitch: 5.08 mm, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.2 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Mounting: without.

Features

  • Well-known mounting principle allows worldwide use
  • Can be combined with the MSTB 2,5 range
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes