1163797 | Phoenix Contact
PCB connector, 2 pole, pitch 7.62 mm, angled, silver, 1163797
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5585 €
50 pcs.
2.3324 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
SPE PCB connector, 1163797, Phoenix Contact
SPE PCB connector, Design: IEC 63171-2, Degree of protection: IP20, Number of positions: 2, 1 Gbps, CAT B (ISO/IEC 63171), Material: Metal, Connection method: THR solder connection, Cable outlet: straight, Single pair ethernet.
Features
- Compact design for maximum space savings
- THR solderable
- Robust industrial design
- Data transmission up to 600 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | nickel-plated/gold-plated | |
| Rated voltage | 72 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |