1163795 | Phoenix Contact

PCB connector, 2 pole, angled, black/silver, 1163795

Order No.: 63P3949
EAN: 4063151176136
MPN:
1163795
SPE-T1-M8MRM-90
Series: SPE
1163795 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8298 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
8.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8298 €

SPE PCB connector, 1163795, Phoenix Contact

SPE PCB connector, Design: IEC 63171-5, Degree of protection: IP65/IP67, Number of positions: 2, CAT B (ISO/IEC 63171), Material: Metal, Connection method: THR solder connection, Single pair ethernet.

Features

  • THR solderable
  • Data transmission up to 600 MHz
Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 2 pole
Connection solder connection
Orientation angled
contact surface gold-plated
Rated voltage 72 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black/silver
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes