1163793 | Phoenix Contact
PCB connector, 2 pole, straight, black, 1163793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.2590 €
50 pcs.
6.3784 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale
SPE PCB connector, 1163793, Phoenix Contact
SPE PCB connector, Design: IEC 63171-5, Degree of protection: IP20, Number of positions: 2, 10 Gbps, CAT B (ISO/IEC 63171), Material: Plastic, Connection method: THR solder connection, Single pair ethernet.
Features
- THR solderable
- Data transmission up to 600 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 72 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |