1119646 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, angled, green, 1119646

Order No.: 61P0152
EAN: 4063151050313
MPN:
1119646
MVSTBR 2,5/ 6-ST-5,08BDS1-6X12
Series: MVSTBR
1119646 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1646 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8433 €
50 pcs.
4.5577 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1119646, Phoenix Contact

PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 6, product range: MVSTBR 2,5/.-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No