1110628 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1110628

Order No.: 64P1788
EAN: 4063151027650
MPN:
1110628
LPC 2,5/ 2-STF-5,08
Series: LPC
1110628 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.023 €

PCB connector, 1110628, Phoenix Contact

PCB connector, Nominal cross section: 2.5 mm2, Color: green, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 2, Product range: LPC 2,5/..-STF, Pitch: 5.08 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON MSTB 2,5, Locking: Screw locking mechanism, Mounting: Screw flange.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Time-saving push-in connection when lever is closed
  • Screwable flange for superior mechanical stability
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No