1110594 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1110594

Order No.: 64P1990
EAN: 4063151027360
MPN:
1110594
LPC 2,5/11-ST-5,08
Series: LPC
1110594 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6985 €

PCB connector, 1110594, Phoenix Contact

PCB connector, Nominal cross section: 2.5 mm2, Color: green, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 11, Product range: LPC 2,5/..-ST, Pitch: 5.08 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - Locking clip, Plug-in system: COMBICON MSTB 2,5, Locking: without, Mounting: without.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Time-saving push-in connection when lever is closed
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes