1104277 | Phoenix Contact

Pin header, 7 pole, pitch 10.16 mm, angled, black, 1104277

Order No.: 64P2280
EAN: 4055626970165
MPN:
1104277
PC 6-16/ 7-G1F-10,16 BK
Series: PC
1104277 Phoenix Contact PCB Connection Systems
Image may differ

PCB header, 1104277, Phoenix Contact

PCB header, nominal cross section: 16 mm², color: black, nominal current: 76 A (41 A in combination with PC 6 plug), rated voltage (III/2): 1000 V, contact surface: Silver, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PC 6-16/..-G1F, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 16, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting: Threaded flange.

Features

  • Screwable flange for superior mechanical stability
  • Maximum flexibility when it comes to device design - one header for connectors with different connection technologies
  • Well-known mounting principle allows worldwide use
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes