1096145 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, angled, green, 1096145

Order No.: 64P1631
EAN: 4055626930404
MPN:
1096145
DFK-MSTB 2,5/ 9-STF-5,08-LR
Series: DFK
1096145 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2348 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
411.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.2348 €

Feed-through plug, 1096145, Phoenix Contact

Feed-through connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: DFK-MSTB 2,5/..-STF-LR, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Lock & release threaded flange, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Can be combined with the MSTB 2,5 range
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes