1095510 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, angled, green, 1095510

Order No.: 64P1684
EAN: 4055626922980
MPN:
1095510
DFK-MSTB 2,5/15-STF-5,08-LR
Series: DFK
1095510 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
604.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.0904 €

Feed-through plug, 1095510, Phoenix Contact

Feed-through connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: DFK-MSTB 2,5/..-STF-LR, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Lock & release threaded flange, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Can be combined with the MSTB 2,5 range
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15