1087676 | Phoenix Contact

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1087676

Order No.: 61P0059
EAN: 4055626885612
MPN:
1087676
CCVA 2,5/ 3-G P26 THR R32
Series: CCVA
1087676 Phoenix Contact PCB Connection Systems Image 1
1087676 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Available in 5 Days: 5,040 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3090 €
50 pcs.
1.2257 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1087676, Phoenix Contact

PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of rows: 1, number of positions: 3, product range: CCVA 2,5/..-G, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape.

Features

  • Designed for integration into the SMT soldering process
  • Maximum flexibility when it comes to device design - one header for connectors with different connection technologies
  • Closed contour for optimum stability of the plug-in connection
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No