1074462 | Phoenix Contact

PCB connector, 4 pole, angled, gray, 1074462

Order No.: 65P0484
EAN: 4055626774046
MPN:
1074462
FC 4-PCB/4
Series: FC
1074462 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.7949 €
50 pcs.
6.1761 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1074462, Phoenix Contact

PCB header, 4-position.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 4 pole
Orientation angled
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes