1054075 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, straight, green, 1054075

Order No.: 65P1002
EAN: 4055626688381
MPN:
1054075
DMCV 1,5/14-G1F-3,5-LR P35
Series: DMCV
1054075 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5688 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes