1053860 | Phoenix Contact

Pin header, 18 pole, pitch 3.5 mm, straight, green, 1053860

Order No.: 65P0924
EAN: 4055626687735
MPN:
1053860
DMCV 1,5/18-G1-3,5 P35
Series: DMCV
1053860 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3899 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes