1053857 | Phoenix Contact

Pin header, 15 pole, pitch 3.5 mm, straight, green, 1053857

Order No.: 65P0502
EAN: 4055626687704
MPN:
1053857
DMCV 1,5/15-G1-3,5 P35
Series: DMCV
1053857 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2237 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes