1044740 | Phoenix Contact

Socket header, 2 pole, pitch 7.62 mm, straight, green, 1044740

Order No.: 61P0155
EAN: 4055626622842
MPN:
1044740
PC 6/ 2-ST-BUS-7,62
Series: PC
1044740 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
11.8881 €
50 pcs.
11.1860 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1044740, Phoenix Contact

PCB connector, nominal cross section: 16 mm², color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 6/.-ST-BUS, pitch: 7.62 mm, connection method: Displacement connection, screw head form: T15 Torx®, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 6, locking: without, mounting method: without, type of packaging: packed in cardboard.

Features

  • Potentials can be easily looped through – ideal for BUS applications
  • Connection without conductor pretreatment for huge time savings
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1000 V
Rated current 32 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes