1027610 | Phoenix Contact

Socket header, 8 pole, pitch 2.54 mm, straight, black, 1027610

Order No.: 65P2760
EAN: 4055626522715
MPN:
1027610
DMCC 0,5/ 8-ST-2,54
Series: DMCC
1027610 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4994 €
50 pcs.
1.3566 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes