1015242 | Phoenix Contact

Pin header, 2 pole, pitch 2.5 mm, straight, white, 1015242

Order No.: 63P7934
EAN: 4055626495644
MPN:
1015242
PTCM 0,5/ 2-PI-2,5 WH
Series: PTCM
1015242 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5117 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts unequipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes