1012271 | Phoenix Contact
Socket header, 7 pole, pitch 2.54 mm, straight, black, 1012271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |