1011126 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, angled, black, 1011126

Order No.: 65P1646
EAN: 4099891008215
MPN:
1011126
MC 1,5/ 5-GF-3,5 P20 THRR44
Series: COMBICON MC 1,5
1011126 Phoenix Contact PCB Connection Systems Image 1
1011126 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
824.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
2.499 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15