1011117 | Phoenix Contact

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1011117

Order No.: 65P0428
EAN: 4055626485904
MPN:
1011117
MC 1,5/ 6-G-3,5 P14 THRR44
Series: COMBICON MC 1,5
1011117 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
549.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
1.666 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes