2891369 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSFROH, 12.5 m, 2891369
Order No.: 62P7258
EAN: 4046356185004
MPN:
2891369
FL CAT6 PATCH 12,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.7648 € *
Available in 10 days: 6 pcs. - if ordered today
Patch cable, 2891369, Phoenix Contact
Patch cable, degree of protection: IP20, cable length: 12.5 m, number of positions: 8, 1 Gbps, CAT6, Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 12.5 m | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| Material | LSFROH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |